- RS Stock No.:
- 668-3901
- Mfr. Part No.:
- 8WA1011-1DH11
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series Grey DIN Rail Terminal Block, 10mm², Screw Termination
$3.916
Each (In a Pack of 50)
RS Stock No.: 225-4708
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-3901
- Mfr. Part No.:
- 8WA1011-1DH11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | 8WA |
Termination Method | Screw |
Cable CSA | 6mm² |
Voltage Rating | 800 V |
Current Rating | 41A |
Pitch | 8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |