- RS Stock No.:
- 334-842
- Mfr. Part No.:
- ED57569
- Brand:
- ERG
Discontinued product
- RS Stock No.:
- 334-842
- Mfr. Part No.:
- ED57569
- Brand:
- ERG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Through Panel Switches
Allows for through panel mounting from the edge of the PCB
1μm hard gold plating contact gives high reliability in low level circuits
Base and tape sealed for flow soldering and solvent/aqueous washing
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
1μm hard gold plating contact gives high reliability in low level circuits
Base and tape sealed for flow soldering and solvent/aqueous washing
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | 4PST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100°C |