TE Connectivity 4 Way Through Hole DIP Switch SPST

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 35 units)*

$77.175

(exc. GST)

$88.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
35 - 35$2.205$77.18
70 - 105$2.15$75.25
140 +$2.117$74.10

*price indicative

RS Stock No.:
164-0611
Mfr. Part No.:
1-1825059-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

Flush Actuator Slide Switches


High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links