TE Connectivity 2 Way Through Hole DIP Switch SPST

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 1000 units)*

$1,755.60

(exc. GST)

$2,018.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$1,755.60$1.756
5 +$1,580.04$1.58

*price indicative

RS Stock No.:
164-7979
Mfr. Part No.:
5161390-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Tin Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA @ 50 V dc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

COO (Country of Origin):
CN

TE Connectivity Slide Actuated SPST DIP Switches


Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.

Electric life: minimum 2000 cycles
Tin plate phosphor bronze terminals and contacts

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links