Omron 9 Way Through Hole DIP Switch 9P, Piano Actuator, IP40
- RS Stock No.:
- 174-8290
- Mfr. Part No.:
- A6FR-9104
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-8290
- Mfr. Part No.:
- A6FR-9104
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 9 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 9P | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| IP Rating | IP40 | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 9 | ||
Mounting Type Through Hole | ||
Contact Configuration 9P | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP40 | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron 9 Way Through Hole DIP Switch 9P IP40
- Omron 3 Way Through Hole DIP Switch 3PST IP40
- Omron 6 Way Through Hole DIP Switch 6P IP40
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 4 Way Through Hole DIP Switch 4PST IP40
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 7 Way Through Hole DIP Switch 7P IP40
- Omron 8 Way Through Hole DIP Switch 8P IP40
