- RS Stock No.:
- 177-4256
- Mfr. Part No.:
- 206-6ST
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4256
- Mfr. Part No.:
- 206-6ST
- Brand:
- CTS
- COO (Country of Origin):
- TW
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
The terminals are molded into the thermoset base and provide an electrostatic discharge shield rating to 22KV when the OFF side terminals are connected to ground. The optimized contact design incorporating a dimple-to-flat surface wiping interface provides long-term contact corrosion resistance making this the ideal choice for any HVAC, server, or security system.
Available with SPST, SPDT, DPST, 3PST circuit choices
Available with low profile, standard, or extended actuator heights. Consult the ordering information for options.
Available with low profile, standard, or extended actuator heights. Consult the ordering information for options.
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |