- RS Stock No.:
- 179-7208
- Mfr. Part No.:
- SDB02H1SBD
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 179-7208
- Mfr. Part No.:
- SDB02H1SBD
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches save space and come available in thru-hole and surface mount models, with tape and reel packaging available.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | DPDT |
Package Style | DIP |
Actuator Type | Extended Slide |
Contact Current Rating | 100 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 300 (Minimum)V dc |