APEM 4 Way PCB DIP Switch
- RS Stock No.:
- 251-9196
- Mfr. Part No.:
- IKN0400000
- Brand:
- Apem
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-9196
- Mfr. Part No.:
- IKN0400000
- Brand:
- Apem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Number of Positions | 4 | |
| Mounting Type | PCB | |
| Contact Material | Gold Plated Beryllium Copper | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 100 mA@ 24 V dc | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +100°C | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Number of Positions 4 | ||
Mounting Type PCB | ||
Contact Material Gold Plated Beryllium Copper | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||
Dielectric Strength 500V ac | ||
Low Profile Recessed Actuator Switches
Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning

Approvals
7777
Related links
- APEM 4 Way Through Hole DIP Switch SPST
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- Nidec Components 4 Way PCB DIP Switch 4PST
- Omron 4 Way PCB DIP Switch SPST IP40
- Nidec Components 4 Way PCB DIP Switch SPST, Piano Actuator
- Omron 4 Way PCB DIP Switch SPST IP40
- APEM 4 Way PCB SIP Switch SPST
