Recently searched

    TE Connectivity 10 Way Surface Mount Rotary Switch 10P, Screwdriver Actuator

    Bulk discount available

    Subtotal (1 unit)**

    $10.54

    (exc. GST)

    $12.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    1000 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$10.54
    10 - 49$10.25
    50 - 99$9.72
    100 - 499$9.44
    500 +$9.11

    **price indicative

    Packaging Options:
    RS Stock No.:
    260-2226
    Mfr. Part No.:
    MRSSV0DG10SMJTR
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Positions

    10

    Mounting Type

    Surface Mount

    Contact Configuration

    10P

    Contact Material

    Gold

    Package Style

    DIP

    Actuator Type

    Screwdriver

    Contact Current Rating

    20 mA

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Voltage Rating

    20V ac

    Dielectric Strength

    250V ac

    Related links