- RS Stock No.:
- 473-2593
- Mfr. Part No.:
- SD-2030B
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 473-2593
- Mfr. Part No.:
- SD-2030B
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rotary Coded Switch SD-1000/2000 SERIES
Binary-encoded rotary switches with screwdriver slot operation, available with either true or complementary outputs
Compact 10mm square size allows high density component assemblies
Positive detent rotor action
Gold plated connections for high reliability
3+3 terminal layout
Lead-free construction
Positive detent rotor action
Gold plated connections for high reliability
3+3 terminal layout
Lead-free construction
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Dielectric Strength | 250V ac |