- RS Stock No.:
- 602-3431
- Mfr. Part No.:
- CES-0602MC
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 602-3431
- Mfr. Part No.:
- CES-0602MC
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | 6PST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |