- RS Stock No.:
- 682-0964
- Mfr. Part No.:
- A6ER-7104
- Brand:
- Omron
- RS Stock No.:
- 682-0964
- Mfr. Part No.:
- A6ER-7104
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIP Switch, Slide Type
The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
Specifications
Attribute | Value |
---|---|
Number of Positions | 7 |
Mounting Type | Through Hole |
Contact Configuration | 7P |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |