Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator
- RS Stock No.:
- 707-7423
- Mfr. Part No.:
- A6TR-8101
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-7423
- Mfr. Part No.:
- A6TR-8101
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold Plated | |
| Package Style | DIP | |
| Actuator Type | Lever | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold Plated | ||
Package Style DIP | ||
Actuator Type Lever | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
Low Profile Piano Type DIL Switch - A6T & A6S Series
Low profile of 5mm and 2.54 pitch.
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N

Related links
- Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 2 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST Slide Actuator
- Omron 8 Way Through Hole DIP Switch 8P IP40
- Omron 8 Way Surface Mount DIP Switch 8P
- Omron 6 Way PCB DIP Switch SPST, Lever Actuator
- Omron 2 Way Surface Mount DIP Switch SPST, Lever Actuator
