Omron 4 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
742-1221
Mfr. Part No.:
A6SN-4101
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flat, Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

Slide Switch (Knife-Edge)


These Omron DIL SMT slide switches have knife-edge high pressure contacts to ensure high reliability and allow washing without sealing. The dielectric resin of these SMT DIL switches allow peak reflow temperatures of 260°C.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links