- RS Stock No.:
- 785-6119
- Mfr. Part No.:
- 416131160808
- Brand:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-6119
- Mfr. Part No.:
- 416131160808
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Low Profile
Surface mount, low profile DIP switches from Wurth Elektronik
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 2000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |