- RS Stock No.:
- 793-1548
- Mfr. Part No.:
- BPA04B
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 793-1548
- Mfr. Part No.:
- BPA04B
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K BPA Series Through Hole Mount
Side actuated full profile DIP switches from C & K that feature a high pressure contact system that does not require a tape seal for washing
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Beryllium |
Package Style | DIP |
Actuator Type | Side |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |