Nidec Components 16 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- RS Stock No.:
- 903-9760
- Mfr. Part No.:
- SA-7051A
- Brand:
- Nidec Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9760
- Mfr. Part No.:
- SA-7051A
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Number of Positions | 16 | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Actuator Type | Rotary Coded | |
| Contact Current Rating | 100 mA @ 5 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 5V dc | |
| Dielectric Strength | 250V ac | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Number of Positions 16 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Actuator Type Rotary Coded | ||
Contact Current Rating 100 mA @ 5 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 5V dc | ||
Dielectric Strength 250V ac | ||
- COO (Country of Origin):
- CN
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Nidec Components 16 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- Nidec Components 10 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- KNITTER-SWITCH 16 Way Surface Mount Rotary Switch IP67
- KNITTER-SWITCH 10 Way Surface Mount Rotary Switch IP67
- KNITTER-SWITCH 16 Way Through Hole Rotary Switch, Rotary Coded Actuator
- KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator
- Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator
- Nidec Components 16 Way Through Hole Rotary Switch, Knob Actuator
