Festo Dispensing Tip Dispensing Tip
- RS Stock No.:
- 651-075
- Mfr. Part No.:
- DHAP-300-TA1FS-P960R
- Brand:
- Festo
Subtotal (1 unit)*
$788.04
(exc. GST)
$906.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.04 |
*price indicative
- RS Stock No.:
- 651-075
- Mfr. Part No.:
- DHAP-300-TA1FS-P960R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Length | 61.4mm | |
| Outside Diameter | 7.7mm | |
| Standards/Approvals | RoHS | |
| Series | DHAP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Length 61.4mm | ||
Outside Diameter 7.7mm | ||
Standards/Approvals RoHS | ||
Series DHAP | ||
- COO (Country of Origin):
- US
The Festo Disposable tip is designed for pipetting with precision and reliability, specifically tailored for 20 to 1000 μl disposable tips. Ideal for laboratory use, this pipette tip holder excels in maintaining sterility and ensuring accurate sample handling. Its robust design supports a volume of 0.3 cm³, packaged efficiently for ease of use. The lab-grade materials used comply with stringent regulations, making it an essential tool for any scientific endeavour. Whether in research or quality control, the festival disposable tip guarantees high performance and integrity in every application.
Ergonomic design ensures ease of handling and reduces user fatigue
Pre-sterilised to SAL 1E-6 guaranteeing contamination-free samples
Filter included for enhanced sample protection and accuracy
RoHS-compliant materials ensure environmental safety
Relative humidity compatibility of 10 to 90% ensures operational reliability
Pack size of 960 offers convenience for bulk usage in laboratories
Related links
- Festo Dispensing Tip Dispensing Tip
- Metcal Pink Straight Dispensing Tip, 20 Gauge
- Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge
- Metcal Blue Straight Dispensing Tip, 22 Gauge
- Kahnetics Green Straight Dispensing Tip, 14 Gauge
- Metcal Green Straight Dispensing Tip, 14 Gauge
- Metcal Green Straight Dispensing Tip, 18 Gauge
