Pro-Val Natural Rubber Latex Disposable Gloves Food Safe 140 μm, Size S
- RS Stock No.:
- 235-2856
- Mfr. Part No.:
- 41004
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$30.72
(exc. GST)
$35.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.72 | $0.307 |
*price indicative
- RS Stock No.:
- 235-2856
- Mfr. Part No.:
- 41004
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Natural Rubber Latex | |
| Thickness | 140μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Natural Rubber Latex | ||
Thickness 140μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 240mm | ||
- COO (Country of Origin):
- MY
The RCR International's powder free latex examination grade gloves. Comfortable and flexible, providing protection and dexterity for the user. Two variants are available are lightly powdered and powder free. These gloves contain natural rubber latex, and may cause allergic reactions in some individuals. Powder free latex examination gloves, non sterile, single use. On–line chlorinated for easy put on and take off with textured surface for good grip.
Small in size
Natural rubber latex, easy donning and flexible
Powder free with textured surface
Ambidextrous design, for single use and non sterile
Beaded cuff for extra strength when donning
Related links
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val Yellow Size L, 100 per Pack
