Pro-Val White Polyvinyl Chloride Disposable Gloves Food Safe 70 μm, Size M
- RS Stock No.:
- 235-2867
- Mfr. Part No.:
- 41026
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$25.97
(exc. GST)
$29.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $25.97 | $0.26 |
*price indicative
- RS Stock No.:
- 235-2867
- Mfr. Part No.:
- 41026
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Polyvinyl Chloride | |
| Thickness | 70μm | |
| Colour | White | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Polyvinyl Chloride | ||
Thickness 70μm | ||
Colour White | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's stretch PF (Powder Free) is a new generation ultra soft resin vinyl examination glove. Unlike regular vinyl gloves, the stretch PF looks and fits like latex. Latex allergy sufferers will benefit from this latex free, vinyl examination glove.
Medium in size
Made out of vinyl and stretchier than standard vinyl
Latex free, ideal for latex allergy sufferers
Ambidextrous design
Beaded cuff for extra strength when donning
For single use, non sterile
Related links
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val White Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack
- Pro-Val Eco Clear Clear Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size M, 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
