Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 90 μm, Size M
- RS Stock No.:
- 235-2880
- Mfr. Part No.:
- 41061
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$36.37
(exc. GST)
$41.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $36.37 | $0.364 |
*price indicative
- RS Stock No.:
- 235-2880
- Mfr. Part No.:
- 41061
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Blue | |
| Thickness | 90μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Blue | ||
Thickness 90μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's nitrile blues are powder free, disposable nitrile gloves. They are blue in colour for easy recognition in food processing and handling areas. Strong, durable, with excellent grip, they also offer a broad range of chemical resistance, particularly with petroleum based chemicals. Latex free makes them ideal for latex allergy sufferers.
Medium in size
Made out of nitrile
Latex free, ideal for latex allergy sufferers
Ambidextrous design & textured surface for good grip
Beaded cuff for extra strength when donning
On-line chlorinated for easy donning
Related links
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
