Pro-Val Blue Polyvinyl Chloride, Nitrile Disposable Gloves Food Safe 80 μm, Size XL

Subtotal (1 box of 100 units)*

$23.97

(exc. GST)

$27.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$23.97$0.24

*price indicative

RS Stock No.:
235-2920
Mfr. Part No.:
41154
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Gloves

Size

XL

Material

Polyvinyl Chloride, Nitrile

Colour

Blue

Thickness

80μm

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

RoHS

Accepted Quality Level AQL

4

COO (Country of Origin):
CN
The RCR International's foodie blue duo are powder free, made from a unique blend of vinyl and nitrile making them stronger than standard vinyl gloves. They are blue in colour for easy recognition in food processing and handling areas. Latex allergy sufferers will benefit from the vinyl/nitrile glove.

XL in size

Unique vinyl/nitrile blend disposable glove

Stronger than standard vinyl gloves

Does not contain DOP/DEHP phthalates

Latex free, ideal for latex allergy sufferers

Blue in colour for easy recognition and beaded cuff for extra strength

Ambidextrous design, powder free and for single use, non sterile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy