3M Disposable Respirator for General Purpose Protection, FFP1, Non-Valved, Moulded, 20 per Package
- RS Stock No.:
- 774-3880
- Mfr. Part No.:
- 8710
- Manufacturer:
- 3M
View all Disposable Respirators
1 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 20
$66.66
(exc. GST)
$76.66
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 6 | $66.66 | $3.333 |
7 - 14 | $66.03 | $3.302 |
15 - 39 | $65.28 | $3.264 |
40 - 199 | $64.23 | $3.212 |
200 + | $52.87 | $2.644 |
*price indicative |
- RS Stock No.:
- 774-3880
- Mfr. Part No.:
- 8710
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
3M™ 8710 Particulate Respirators
The 3M™ 8000 series Particulate Respirators provide eff ective respiratory protection for use in industries where workers will be exposed to dust particles and/or nonvolatile liquid particles.
Features and Benefits
3M™ Particulate Respirator 8812 - P1, unvalved
Convex shape, with galvanised steel nose clip and twin strap design
Durable, collapse resistant inner shell
Reliable, eff ective protection against fine particles
3M™ Advanced Electret Filter Material gives eff ective fi ltration with low breathing resistance for consistent high quality performance
3M™ Cool Flow™ exhalation valve off ers improved comfort in hot humid environments
For mechanically generated particles e.g., grinding, sanding, crushing, sawing
Convex shape, with galvanised steel nose clip and twin strap design
Durable, collapse resistant inner shell
Reliable, eff ective protection against fine particles
3M™ Advanced Electret Filter Material gives eff ective fi ltration with low breathing resistance for consistent high quality performance
3M™ Cool Flow™ exhalation valve off ers improved comfort in hot humid environments
For mechanically generated particles e.g., grinding, sanding, crushing, sawing
Applications
Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;
Carpentry and construction
Decorating and DIY
Laboratory and manufacturing
Carpentry and construction
Decorating and DIY
Laboratory and manufacturing
How long does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection
What is the difference between FFP1, FFP2 and FFP3 protection?
As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Approvals
AS/NZS 1716:2003
Specifications
Attribute | Value |
Protection Rating | FFP1 |
Valved | No |
Moulded/Fold Flat | Moulded |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Category | General Purpose |
Colour | White |