RS Better World
Schneider Electric Acti9 Acti 9 3 Phase Distribution Board, 250A, 18 Way
- RS Stock No.:
- 230-6837
- Mfr. Part No.:
- SAU25018183
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$300.66
(exc. GST)
$345.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6837
- Mfr. Part No.:
- SAU25018183
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 18 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti 9 | |
| Supply Voltage | 500V dc | |
| IP Rating | IP2X | |
| External Width | 215mm | |
| External Height | 974mm | |
| Standards/Approvals | AS/NZS 61439 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 18 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti 9 | ||
Supply Voltage 500V dc | ||
IP Rating IP2X | ||
External Width 215mm | ||
External Height 974mm | ||
Standards/Approvals AS/NZS 61439 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Schneider Electric Acti 9 is range of product Chassis. Rated current is 250A and 3 phase. It has a 18 pole and range compatibility for distribution board.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 30 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 48 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 42 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 108 Way
