RS Better World

Schneider Electric Acti9 Acti 9 3 Phase Distribution Board, 250A, 36 Way

Subtotal (1 unit)*

$651.54

(exc. GST)

$749.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6840
Mfr. Part No.:
SAU25036183
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

36

Product Type

Distribution Board

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti 9

Supply Voltage

500V dc

IP Rating

IP2X

External Width

215mm

External Height

326mm

Standards/Approvals

AS/NZS 61439

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
AU
The Schneider Electric Acti 9 is range of product Chassis. Rated current is 250A and 3 phase. It has a 36 pole and range compatibility for distribution board.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy