- RS Stock No.:
- 186-2782
- Mfr. Part No.:
- TB3DK2DHVUE
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2782
- Mfr. Part No.:
- TB3DK2DHVUE
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB3DK2DHVUE Thunderbolt 3 Dock
Create a powerful and flexible workstation with this Thunderbolt™ 3 dock. With dedicated dual video output, you can connect your Thunderbolt 3 equipped MacBook Pro or Windows® laptop to two 4K monitors, through a single Thunderbolt 3 cable.
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
Speed & Flexibility with 3 Monitor Options
Great for editing 4K video or other Ultra HD tasks, this Thunderbolt 3 docking station supports 40Gbps speeds and 4K resolution at 60Hz on two monitors. Enjoy ultimate flexibility in setting up your workstation, with monitor options including DisplayPort (DP), HDMI and VGA.
The dock offers many dedicated dual-video options:
2x DisplayPort (4096 x 2160p @ 60Hz)
1x DisplayPort + 1 HDMI (4096 x 2160p @ 60Hz)
1x VGA (1920 x 1200p @ 60Hz) + 1x DisplayPort (4096 x 2160p @ 60Hz)
1x VGA (1920 x 1200p @ 60Hz) + 1x HDMI (4096 x 2160p @ 60Hz)
The Ports You Need Most
Harness the reliability and speed of a wired network connection with the Gigabit Ethernet port (supporting PXE Boot and Wake-on-LAN). Connect your USB devices with two USB 3.0 Type-A ports.
Power & Charge with 85W Power Delivery
Through a single 120W power adapter, the Thunderbolt 3 docking station simultaneously powers and charges your laptop and your attached peripherals while its docked. It provides up to 85W of charging power through Power Delivery.
The TB3DK2DHVUE is fully Thunderbolt 3 Certified and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
Speed & Flexibility with 3 Monitor Options
Great for editing 4K video or other Ultra HD tasks, this Thunderbolt 3 docking station supports 40Gbps speeds and 4K resolution at 60Hz on two monitors. Enjoy ultimate flexibility in setting up your workstation, with monitor options including DisplayPort (DP), HDMI and VGA.
The dock offers many dedicated dual-video options:
2x DisplayPort (4096 x 2160p @ 60Hz)
1x DisplayPort + 1 HDMI (4096 x 2160p @ 60Hz)
1x VGA (1920 x 1200p @ 60Hz) + 1x DisplayPort (4096 x 2160p @ 60Hz)
1x VGA (1920 x 1200p @ 60Hz) + 1x HDMI (4096 x 2160p @ 60Hz)
The Ports You Need Most
Harness the reliability and speed of a wired network connection with the Gigabit Ethernet port (supporting PXE Boot and Wake-on-LAN). Connect your USB devices with two USB 3.0 Type-A ports.
Power & Charge with 85W Power Delivery
Through a single 120W power adapter, the Thunderbolt 3 docking station simultaneously powers and charges your laptop and your attached peripherals while its docked. It provides up to 85W of charging power through Power Delivery.
The TB3DK2DHVUE is fully Thunderbolt 3 Certified and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Easily create a powerful dual UHD 4K workstation for your Thunderbolt 3 laptop - Mac or Windows
• Easy to set up and ready to go with no driver installation or extra adapters required
• Dedicated dual video output with flexible monitor options - Dual DP or DP + HDMI or DP + VGA or HDMI + VGA
• Power and charge your laptop and power your peripherals at the same time with 85W Power Delivery
• Connect your USB devices with two USB 3.0 (Type A) ports
• Connect to a wired network with the Gigabit Ethernet RJ45 port
• Easy to set up and ready to go with no driver installation or extra adapters required
• Dedicated dual video output with flexible monitor options - Dual DP or DP + HDMI or DP + VGA or HDMI + VGA
• Power and charge your laptop and power your peripherals at the same time with 85W Power Delivery
• Connect your USB devices with two USB 3.0 (Type A) ports
• Connect to a wired network with the Gigabit Ethernet RJ45 port
Applications
• Review or edit images, video or media files on two 4K displays
• Ideal for permanent or mobile workstations, with multiple monitor options
• Ideal for permanent or mobile workstations, with multiple monitor options
Whats in the package?
• docking station
• Thunderbolt 3 cable
• universal power adapter
• power cords (UK, EU)
• instruction manual
• Thunderbolt 3 cable
• universal power adapter
• power cords (UK, EU)
• instruction manual
FAQs
What is Thunderbolt 3?
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Specifications
Attribute | Value |
---|---|
Bus Type | Thunderbolt 3 |
USB Standard | USB 3.0 |
Number of Displays Supported | 2 |
Maximum Resolution | 4096 x 2160 |
USB Connection Type | USB A |
Number of USB Ports | 2 |