StarTech.com 4K USB-C Docking Station with HDMI - 5 x USB ports
- RS Stock No.:
- 186-4076
- Mfr. Part No.:
- DK30CHDPDUE
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-4076
- Mfr. Part No.:
- DK30CHDPDUE
- Brand:
- StarTech.com
- COO (Country of Origin):
- CN
DK30CHDPDUE USB C Dock with HDMI
This USB-C™ dock gives you all the connections you need to turn your USB-C enabled laptop or tablet into a fully capable workstation, with support for a single external 4K HDMI® monitor or ultrawide monitor. With USB Power Delivery 2.0 (85W), you can power and charge your laptop as you work, eliminating the need to use a separate power adapter with your laptop. Its the perfect companion for your MacBook Pro or other Thunderbolt™ 3 equipped laptop or tablet.
Create a 4K HDMI workstation
The USB-C dock helps you maximize your workspace, ideal for smaller or shared work areas using one monitor. The dock expands the display capabilities of your laptop, connecting to an HDMI display with support for resolutions including: 4096x2160 @ 30Hz, 3840 x 2160 @ 30Hz, 2560x1600 @60 Hz, 1920 x 1200 @ 60Hz.
Create an immersive experience by connecting the USB-C dock to an ultrawide or ultrawide curved monitor with 21:9 aspect ratio (3440 x 1440p @ 60 Hz), to emulate a multi-display set-up and gain exceptional picture quality.
Ample connections
The dock provides four USB 3.0 (Type-A) ports to connect peripherals such as your mouse or keyboard. It also includes a USB 3.0 fast-charge and sync port, a Gigabit Ethernet port (with PXE Boot support), and a combined 3.5 mm audio and microphone port.
Universal support
Compatible with Mac and Windows®, this universal dock works with USB-C and Thunderbolt 3 enabled laptops.
The DK30CHDPDUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Create a 4K HDMI workstation
The USB-C dock helps you maximize your workspace, ideal for smaller or shared work areas using one monitor. The dock expands the display capabilities of your laptop, connecting to an HDMI display with support for resolutions including: 4096x2160 @ 30Hz, 3840 x 2160 @ 30Hz, 2560x1600 @60 Hz, 1920 x 1200 @ 60Hz.
Create an immersive experience by connecting the USB-C dock to an ultrawide or ultrawide curved monitor with 21:9 aspect ratio (3440 x 1440p @ 60 Hz), to emulate a multi-display set-up and gain exceptional picture quality.
Ample connections
The dock provides four USB 3.0 (Type-A) ports to connect peripherals such as your mouse or keyboard. It also includes a USB 3.0 fast-charge and sync port, a Gigabit Ethernet port (with PXE Boot support), and a combined 3.5 mm audio and microphone port.
Universal support
Compatible with Mac and Windows®, this universal dock works with USB-C and Thunderbolt 3 enabled laptops.
The DK30CHDPDUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Turn your USB-C equipped laptop or tablet into an Ultra HD 4K workstation, by connecting a single external 4K HDMI monitor (30Hz) or ultrawide monitor
• Universal USB-C dock supports macOS and Windows
• Powers and charges your laptop, with 85W USB Power Delivery 2.0
• Connect your peripheral devices, with four USB 3.0 ports
• Convenient On/Off button on front of docking station
• Quickly charge your phone or tablet with the always-on USB 3.0 fast-charge and sync port
• Thunderbolt 3 port compatible
• Gigabit Ethernet port (with PXE Boot support) adds wired network connectivity to your workstation
• Universal USB-C dock supports macOS and Windows
• Powers and charges your laptop, with 85W USB Power Delivery 2.0
• Connect your peripheral devices, with four USB 3.0 ports
• Convenient On/Off button on front of docking station
• Quickly charge your phone or tablet with the always-on USB 3.0 fast-charge and sync port
• Thunderbolt 3 port compatible
• Gigabit Ethernet port (with PXE Boot support) adds wired network connectivity to your workstation
Applications
• A cost-effective docking station solution for business and office environments, where most employees use only a single external monitor
• Connect to an ultrawide or ultrawide curved monitor to emulate a multi-display experience view and gain exceptional picture quality
• Effective in small workspaces or cubicle environments with limited space for multiple displays
• Ideal for temporary or shared workspaces (hoteling) where only one external monitor is required
• Connect to an ultrawide or ultrawide curved monitor to emulate a multi-display experience view and gain exceptional picture quality
• Effective in small workspaces or cubicle environments with limited space for multiple displays
• Ideal for temporary or shared workspaces (hoteling) where only one external monitor is required
Whats in the package?
• docking station
• 3.3 ft [1 m] USB-C cable
• universal power adapter (UK, EU)
• quick-start guide
• 3.3 ft [1 m] USB-C cable
• universal power adapter (UK, EU)
• quick-start guide
FAQs
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
Attribute | Value |
---|---|
Maximum Resolution | 4096 x 2160 |
Bus Type | USB-C |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
Video Connection Type | HDMI |
Number of USB Ports | 5 |