Nobo Metallic Grey Panel Panel
- RS Stock No.:
- 652-238
- Mfr. Part No.:
- 1900405
- Brand:
- Nobo
N
Subtotal (1 unit)*
$114.10
(exc. GST)
$131.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.10 |
*price indicative
- RS Stock No.:
- 652-238
- Mfr. Part No.:
- 1900405
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Panel | |
| Sub Type | Panel | |
| Colour | Metallic Grey | |
| Sheet Size | 4 | |
| Material | Metal | |
| Depth | 11mm | |
| Height | 954mm | |
| Width | 128mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Panel | ||
Sub Type Panel | ||
Colour Metallic Grey | ||
Sheet Size 4 | ||
Material Metal | ||
Depth 11mm | ||
Height 954mm | ||
Width 128mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panel is designed to Streamline your planning and organisation processes. Ideal for workplaces, this versatile system utilises coloured T-Cards that can be easily moved to adapt to your scheduling needs. The panel accommodates 54 slots, making it perfect for managing multiple events simultaneously. Constructed from Durable metal, it allows for a clean and professional appearance while offering robust functionality. With various mounting options available, you can configure the panel to suit your specific operational space, enhancing both productivity and engagement at a glance.
Accommodates up to 54 T-Cards for efficient event management
Constructed from Durable metal for long-lasting performance
Offers multiple mounting configurations: wall rail, folding, or pivoting frame
Colour-coded T-Cards enhance Visual organisation and accessibility
Link bar provides secure joining of panels, ensuring stability
Compatible solely with metal systems, maintaining design consistency
Compact dimensions make it suitable for various workspace sizes
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
