Nobo Metallic Grey Rail Rail
- RS Stock No.:
- 652-239
- Mfr. Part No.:
- 1900410
- Brand:
- Nobo
N
Subtotal (1 pack of 2 units)*
$140.12
(exc. GST)
$161.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $140.12 | $70.06 |
*price indicative
- RS Stock No.:
- 652-239
- Mfr. Part No.:
- 1900410
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Rail | |
| Sub Type | Rail | |
| Colour | Metallic Grey | |
| Material | Metal | |
| Depth | 390mm | |
| Height | 25mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Rail | ||
Sub Type Rail | ||
Colour Metallic Grey | ||
Material Metal | ||
Depth 390mm | ||
Height 25mm | ||
Width 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Support Rails are expertly designed to secure your T-Card Metal Planning Panels with superior support and precision. Crafted from natural anodised aluminium, these robust rails ensure that your planning panels are held in place from both above and below, offering unmatched stability. Delivered in pairs, they come with two title strips, allowing for clear labelling and organisation. Finished in a sleek silver colour, these rails not only enhance functionality but also add a modern touch to any workspace. Each set accommodates a 12-link configuration, making them a versatile choice for various planning applications. Perfectly sized at 70 x 25 x 390 mm, they seamlessly integrate into your planning system while maintaining a lightweight feel, weighing only 264 grams.
Supports T-Card Metal Planning Panels for organised project management
Constructed from Durable aluminium, ensuring long-lasting use
Sleek silver finish complements any office décor
Includes two title strips for easy identification of planning items
12-link capacity allows for versatile planning arrangements
Compact dimensions of 70 x 25 x 390 mm for an unobtrusive fit
Lightweight design at just 264 grams for easy installation and handling
Facilitates seamless integration of planning panels for improved workflow
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
