Nobo Red Card Document Holder

N

Subtotal (1 pack of 100 units)*

$12.70

(exc. GST)

$14.60

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.70$0.127

*price indicative

RS Stock No.:
652-551
Mfr. Part No.:
2003003
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Card

Product Type

Document Holder

Colour

Red

Sheet Size

3

Depth

15mm

Height

120mm

Width

92mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo T-Card Planning Cards Size 3 are designed to enhance project organisation and visualisation. These versatile cards work seamlessly with The Nobo T-Card Planning System, allowing you to capture both fundamental and intricate details tailored to your work environment. Available in various vibrant colours, these cards facilitate effective colour coding for teams, projects, and resources, providing a clear Overview of project statuses at a glance. Each pack includes 100 cards, crafted from Durable materials to withstand frequent use, making them an invaluable addition to any planning system.

Available in a range of colours to suit your project organisation needs

Size 3 cards allow for detailed information to be recorded effortlessly

Lightweight and easy to handle with a weight of just 150 g

Designed for use with the Nobo T-Card Planning System for streamlined management

Pack size of 100 ensures you have ample planning resources at your disposal

160 gsm planning cards provide durability and a premium feel

Ability to colour-code for enhanced team and project visibility

Supports a systematic approach to project management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy