Nobo Red Card Document Holder
- RS Stock No.:
- 652-556
- Mfr. Part No.:
- 2004003
- Brand:
- Nobo
N
Subtotal (1 pack of 100 units)*
$29.68
(exc. GST)
$34.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.68 | $0.297 |
*price indicative
- RS Stock No.:
- 652-556
- Mfr. Part No.:
- 2004003
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | Red | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour Red | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards are an essential tool for streamlining project organisation and visualisation. Designed to work seamlessly with The Nobo T-Card Planning System, these size 4 cards offer a versatile solution for managing both simple and complex project information. Available in a vibrant array of colours, they enable effective colour-coding for teams, projects, and resources, allowing for a quick Overview of project status at a glance. With a pack of 100 high-quality 160 gsm cards, these T-Cards are suitable for various work environments, ensuring you have the right tools to keep your projects on track.
Simple and Visual organisation of project details
Designed specifically for use with the Nobo T-Card Planning System
Available in a wide range of colours for effective colour-coding
Facilitates quick status updates and project tracking
Each pack contains 100 cards for extensive usability
Made from Durable 160 gsm material for longevity
Perfect for environments where Visual management is key
Helps enhance team collaboration through organised displays
Supports an orderly workspace and improves efficiency
- RS Stock No. 0727393
- Mfr. Part No. 18263D
1 Pack of 6
$99.94
- RS Stock No. 0727478
- Mfr. Part No. 18261D
1 Pack of 6
$99.94
- RS Stock No. 0727376
- Mfr. Part No. 18209D
1 Pack of 6
$142.53
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












