Durable Dark Blue Pocket Document Pocket
- RS Stock No.:
- 907-825
- Mfr. Part No.:
- 172207
- Brand:
- Durable
N
Subtotal (1 box of 50 units)*
$190.55
(exc. GST)
$219.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $190.55 | $3.811 |
*price indicative
- RS Stock No.:
- 907-825
- Mfr. Part No.:
- 172207
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | ||
| Product Type | Document Pocket | |
| Colour | Dark Blue | |
| Sheet Size | A5 | |
| Material | Hard Plastic | |
| Depth | 24mm | |
| Height | 259mm | |
| Number of Pockets | 1 | |
| Width | 230mm | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type | ||
Product Type Document Pocket | ||
Colour Dark Blue | ||
Sheet Size A5 | ||
Material Hard Plastic | ||
Depth 24mm | ||
Height 259mm | ||
Number of Pockets 1 | ||
Width 230mm | ||
Standards/Approvals ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable document sleeve provides a practical solution for organising and displaying A5 landscape documents securely. Its sturdy fold allows for easy attachment to various containers, perfect for efficient information management.
Constructed from Durable hard plastic for long-lasting use
Internal dimensions accommodate A5 landscape documents measuring 210 x 148 mm
Quickly exchangeable inserts facilitate efficient document updates
Designed for compatibility with scanners for easy information retrieval
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
