Durable Dark Blue Pocket Document Pocket
- RS Stock No.:
- 907-826
- Mfr. Part No.:
- 172307
- Brand:
- Durable
N
Subtotal (1 box of 50 units)*
$345.96
(exc. GST)
$397.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $345.96 | $6.919 |
*price indicative
- RS Stock No.:
- 907-826
- Mfr. Part No.:
- 172307
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | ||
| Product Type | Document Pocket | |
| Colour | Dark Blue | |
| Material | Hard Plastic | |
| Sheet Size | A4 | |
| Depth | 24mm | |
| Height | 321mm | |
| Width | 317mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type | ||
Product Type Document Pocket | ||
Colour Dark Blue | ||
Material Hard Plastic | ||
Sheet Size A4 | ||
Depth 24mm | ||
Height 321mm | ||
Width 317mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable document sleeve designed for A4 landscape formats, providing a sturdy fold for convenient hanging over various containers. Its practical design allows for easy insertion and exchange of inserts for various uses.
Constructed from Durable hard plastic with a coloured rear foil
Internal dimensions accommodate A4 landscape formats, measuring 297 x 210 mm
Quick exchange of inserts simplifies label management
Folding edge attachment ensures versatile placement
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
