Guitel Hervieu White Rubber Bumper Door Stop, 25mm Diameter, 12mm Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-398
Mfr. Part No.:
400562
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Type

Door Stopper

Door Stop Type

Bumper Door Stop

Material

Rubber

Colour

White

Diameter

25mm

Length

12mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Guitel Hervieu's Door Stopper in white colour features 25mm diameter with non marking rubber.

Protects the wall
Serves as a simple bumper

Each (In a Tube of 960)
$1.301
  • RS Stock No. 0493955
  • Mfr. Part No. STHT77502-1
Each
$366.32
Each (Supplied in a Tube)
$2.522
Each (In a Pack of 5)
$2.522

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy