- RS Stock No.:
- 503-4856
- Mfr. Part No.:
- 9088 15MMX50M
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 503-4856
- Mfr. Part No.:
- 9088 15MMX50M
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
High-performance transparent double-sided tape 9088 and 9088FL
Double-sided transparent adhesive tape composed of a polyester support and plastifier-resistant adhesive, which provides good adhesion to all surfaces.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
3M Double-Sided Plastic Tape, Modified Acrylic Adhesive, -40°C Minimum Operating Temperature - 9088 15MMX50M
For displays that stick with it, pick this double-sided plastic tape from 3M. Both sides are coated in acrylic adhesive, so when it's sandwiched between two surfaces, it holds them together as one. Thanks to its 0.2mm thickness, it stays out of sight, giving a professional finish. And it's a tough cookie – this tape can handle continuous use at up to +90°C, so it' happily beats the heat.
Features & Benefits
PET backing material means it minimises strain on your mounting surface
Comes on a roll of 50m to ensure you'll be in good supply
Compatible with glass, ABS and polycarbonate surfaces for versatility
Modified acrylic adhesive material is impact-resistant for use in tough conditions
Comes on a roll of 50m to ensure you'll be in good supply
Compatible with glass, ABS and polycarbonate surfaces for versatility
Modified acrylic adhesive material is impact-resistant for use in tough conditions
Applications
Blinds manufacturing
Furniture making
Splicing
Furniture making
Splicing
Can I use this tape on stainless steel?
Yes, you can. When used on stainless steel surfaces, this tape achieves a strong adhesive force of 15N/10mm.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Plastic Tape |
Backing Material | PET |
Width | 15mm |
Length | 50m |
Thickness | 0.2mm |
Colour | White |
Adhesive Material | Modified Acrylic |
Adhesion Strength | 15 N/cm |
Model Number | 9088 |
Maximum Operating Temperature | +93°C |
Minimum Operating Temperature | -40°C |