Bahco NS232-24-32 Socket Adapter Aluminium Bronze 60mm
- RS Stock No.:
- 171-962
- Mfr. Part No.:
- NS232-24-32
- Brand:
- Bahco
Subtotal (1 unit)*
$900.94
(exc. GST)
$1,036.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.94 |
*price indicative
- RS Stock No.:
- 171-962
- Mfr. Part No.:
- NS232-24-32
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Adapter | |
| Overall Length | 60mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Adapter | ||
Overall Length 60mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" to 1" Square Drive Non-Sparking Adapter Aluminium Bronze
The Bahco Tools Non-sparking adapter is designed specifically for use in potentially explosive environments where traditional steel tools may pose a risk of igniting flammable materials. Crafted from high-quality aluminium bronze, this model ensures safety and reliability while delivering complete versatility.
Allows for flexible compatibility with various socket sizes
Meets international standards for quality and safety assurance
Lightweight design facilitates ease of use without sacrificing strength
Related links
- Bahco NS232-24-16 Socket Adapter Aluminium Bronze 60 mm
- Bahco NS232-32-24 Socket Adapter Aluminium Bronze 70 mm
- Bahco NS232-16-24 Socket Adapter Aluminium Bronze 50 mm
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco 1 Piece Aluminium Bronze Flat Chisel 24 mm Blade Width
- Bahco NS204-32 32 mm Hook Spanner 300 mm Aluminium Bronze
- Bahco NS203-215 32 mm C Spanner 215 mm Aluminium Bronze
- Bahco NS203-200 24 mm C Spanner 215 mm Aluminium Bronze
