P&N 107B11250 Drill Driver Adapter Steel, 1 3.2mm
- RS Stock No.:
- 260-6595
- Mfr. Part No.:
- 107B11250
- Brand:
- P&N
Subtotal (1 unit)*
$28.15
(exc. GST)
$32.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.15 |
*price indicative
- RS Stock No.:
- 260-6595
- Mfr. Part No.:
- 107B11250
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Driver Adapter | |
| Overall Length | 3.2mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Driver Adapter | ||
Overall Length 3.2mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill adapter has 2.9 to 3.2 mm, 1/8 inch size and 1/4 inch hex shank suits impact drivers and quick change adaptors also designed for machine and hand held drilling in a wide range of ferrous and non-ferrous materials.
Removable drill for easy replacement
Made from high speed steel for drilling metal, timber and plastic
Related links
- P&N 107B11875 Drill Driver Adapter Steel, 1 4.8 mm
- P&N 107B11563 Drill Driver Adapter Steel, 1 4 mm
- P&N 107QBE450 Drill Driver Adapter Carbon Steel 450 mm
- P&N 107QBE150 Drill Driver Adapter Carbon Steel 150 mm
- P&N 107QBE900 Drill Driver Adapter Carbon Steel 900 mm
- CK Drill Driver Adapter
- Sutton Tools Drill Driver Adapter
- STAHLWILLE 13030002 Socket Adapter Steel, 1 35 mm
