P&N 107RAD001 Drill Accessory
- RS Stock No.:
- 260-6655
- Mfr. Part No.:
- 107RAD001
- Brand:
- P&N
Subtotal (1 unit)*
$80.71
(exc. GST)
$92.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.71 |
*price indicative
- RS Stock No.:
- 260-6655
- Mfr. Part No.:
- 107RAD001
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N 5 piece right angle drill attachment designed for power drills, for driving at 90 degree or where space is limited with 25 mm screwdriver bits - PH2, Hex5, 50 mm screwdriver bits - PH2, R2 and swivel handle.
Side support handle
Accepts standard 1/4 inch hex shank bits
Heavy duty
Gripped stabiliser arm
Head rotates 360°
