Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10.5 mm Max, 10.5 mm Min
- RS Stock No.:
- 809-123
- Mfr. Part No.:
- DBX095
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$167.36
(exc. GST)
$192.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.36 |
*price indicative
- RS Stock No.:
- 809-123
- Mfr. Part No.:
- DBX095
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 10.5 mm | |
| Maximum Size | 10.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 10.5 mm | ||
Maximum Size 10.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground precision tools designed for drilling in steel and cast iron. Their expert craftsmanship allows for efficient and precise drilling operations.
Standard drill bits designed for use in steel and cast iron
Spiral angle of 28° effectively expels swarf for smoother operation
118° point angle with a split point enhances positional accuracy
Manufactured to DIN338 standards for optimal quality
Pack of 5 drill bits, each measuring 10.5 mm in diameter
- RS Stock No. 0809125
- Mfr. Part No. DBX105
Each
$213.27
- RS Stock No. 0810336
- Mfr. Part No. DBX025
Each
$22.79
- RS Stock No. 0809118
- Mfr. Part No. DBX075
Each
$185.16
- RS Stock No. 0810341
- Mfr. Part No. DBX055
Each
$106.62
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min










