Sutton Tools 25-Piece Reduced Shank Set for General Purpose Drill, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 204-3788
- Mfr. Part No.:
- D179SM3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$383.47
(exc. GST)
$440.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.47 |
*price indicative
- RS Stock No.:
- 204-3788
- Mfr. Part No.:
- D179SM3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | General Purpose Drill | |
| Drill Bit Type | Reduced Shank | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application General Purpose Drill | ||
Drill Bit Type Reduced Shank | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Viper Plus Jobber Drill Set 25 Pce Metric
The Sutton tools Viper Plus drill bits are industrial quality drill bits designed for machine and hand held drilling in stainless steel, steel, aluminium, cast iron, brass, wood and plastic. Includes 25 pieces with 1.0 to 13.0mm x 0.5mm rises drill range in a box.
Independently tested to exceed 2X greater tool life
Futura Nano PVD coated tip for ultimate wear resistance
Specialised coating allows higher cutting speeds and greater productivity
118° split point tip minimises wandering when starting
Related links
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 8-Piece Reduced Shank Set for General Purpose Drill 14 mm Min, Steel Bits
- Sutton Tools 8-Piece Reduced Shank Set for Specialty Masonry Metal 14.29 mm Min, High Speed Steel
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Tivoly 25-Piece Rapid Set for Stainless Steel 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
