Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 673-554
- Mfr. Part No.:
- 2608900115
- Brand:
- Bosch
Subtotal (1 unit)*
$607.65
(exc. GST)
$698.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.65 |
*price indicative
- RS Stock No.:
- 673-554
- Mfr. Part No.:
- 2608900115
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed for optimal performance in drilling holes through reinforced concrete. It features a robust carbide tip that enhances durability and longevity, making it an Ideal choice for professionals who require precision and reliability. This drill bit is compatible with all SDS Plus rotary hammer drills, allowing for seamless integration into existing toolkits. Its Advanced 4-cutter design provides a clean and efficient drilling experience, effectively punching through tough materials with ease. Whether installing Air conditioning or electrical fittings, this tool ensures effective results in various construction and renovation tasks.
Exceptionally Durable drill bit tip crafted with Bosch Carbide Technology
Designed for professional-grade drilling through reinforced concrete
Features a 4-cutter full carbide head for efficient material removal
Punches through tough materials with minimal effort required
Offers up to 3 times the lifespan compared to Bosch SDS plus-3 drill bits
Best suited for electricians, ensuring long-lasting performance
Compatible with all SDS Plus rotary hammer drills for versatile use
Ideal for anchoring interior installations like lighting and heating systems
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Bosch Tool Steel, 50mm Overall
- Bosch, 8 Teeth Per Inch Steel 50 mm 1
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
- Wera HSS 1 50 mm Overall












