Bosch Tool Steel, 152 mm Overall
- RS Stock No.:
- 692-640
- Mfr. Part No.:
- 2608900626
- Brand:
- Bosch
N
Subtotal (1 unit)*
$45.41
(exc. GST)
$52.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.41 |
*price indicative
- RS Stock No.:
- 692-640
- Mfr. Part No.:
- 2608900626
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across various materials. With its innovative centring tip, this drill bit allows for accurate start holes, making it invaluable for both professionals and DIY enthusiasts. The carbide tip, crafted through fine grinding, ensures durability and exceptional performance. Its optimised dust extraction channel enhances efficiency during drilling tasks, while its versatility accommodates impact mode drilling in concrete and stone as well as rotary drilling in wood, plastic, and other materials. This makes the expert cyl-9 Ideal for a wide range of drilling applications, achieving up to five times the precision compared to traditional drill bits.
Ideal for drilling into multiple materials, including concrete, stone, brick, and wood
Centring tip designed for precise hole initiation
High-performance carbide tip offers longevity and durability
Optimised dust extraction channel ensures clean and efficient drilling
Compatible with three-jaw drill chucks due to its cylindrical shank
Achieves up to five times more precision than the Bosch cyl-3 drill bit
Versatile enough for both impact and rotary drilling settings
Available in various sizes to accommodate specific project requirements
Perfect for building trades, offering maximum precision and versatility
Packaged for convenience, ensuring easy access and storage
Related links
- Bosch Tool Steel, 152 mm Overall
- Bosch Carbide Steel, 152 mm Overall
- Facom Aluminium Steel, 152 mm Overall 13 mm 1
- Bosch Tool Steel, 50 mm Overall
- DeWALT Steel 1 16 mm, 152 mm Overall
- RS PRO Steel 152 mm Diameter Drill Bit, 1 Pieces
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- DeWALT Steel 1 12 mm, 152 mm Overall
