Bosch Tool Steel, 152 mm Overall

N

Subtotal (1 unit)*

$46.73

(exc. GST)

$53.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.73

*price indicative

RS Stock No.:
692-641
Mfr. Part No.:
2608902270
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert cyl-9 multi construction drill bit designed for precision in drilling across a variety of materials, making it a versatile tool for both DIY enthusiasts and professionals. With its unique centring tip and high-performance carbide construction, this drill bit ensures accurate hole placement and durability. It's suitable for use in impact mode on concrete and stone, as well as in rotary mode for softer materials like wood and plastic. Its optimised design includes enhanced dust extraction channels for effective drilling, resulting in cleaner holes and Faster work processes, making it an essential addition to any toolbox.

Accurate drilling achieved with Bosch Centre Geometry

Specially designed centring tip aids in starting holes precisely

Manufactured with a high-performance carbide tip for exceptional longevity

Optimised dust extraction channel ensures efficient drilling

Suitable for multiple materials, including concrete, stone, brick, ceramic, sheet metal, wood, and plastic

Delivers up to 5 times more precision compared to the Bosch CYL-3 drill bit

Cylindrical shank design ensures compatibility with three-jaw drill chucks

Ideal for building trades, providing maximum precision and versatility in various applications

Related links