Sutton Tools HSS Masonry 5 mm 1, 150mm Overall
- RS Stock No.:
- 242-1368
- Mfr. Part No.:
- D6010500
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$32.75
(exc. GST)
$37.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.75 |
*price indicative
- RS Stock No.:
- 242-1368
- Mfr. Part No.:
- D6010500
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Masonry | |
| Number of Flutes | 5 | |
| Flute Type | Spiral | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Finish | Sand Blasted | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Masonry | ||
Number of Flutes 5 | ||
Flute Type Spiral | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Finish Sand Blasted | ||
Drill Bit Size 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Sutton Tools masonry drill bits are tradesman quality. Ideal for use in natural and artificial stone, masonry, brickwork & concrete. Tungsten Carbide percussion tip with semi-positive profile for 25% faster drilling than comparable product. The rolled double spiral flute provides greater dust extraction, for up to three times drill life.
Tungsten Carbide percussion tip with semi-positive profile for aggressive drilling in hard materials. 25% faster than comparable product
Rolled double spiral flute provides greater dust extraction, for up to three times drill life
Unique brazing process ensures a perfect bond between tip & body
Parallel shank for rotary hammer & percussion drilling
Tungsten Carbide cutting edges for high wear resistance
ISO 14001: Sandblasted finish guarantees zero heavy metals
Related links
- Sutton Tools HSS Masonry 7 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 11 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 12 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 5.5 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 6 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 14 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 13 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 8 mm 1, 150mm Overall
