Sutton Tools High Speed Steel 16 mm 1, 150mm Overall
- RS Stock No.:
- 242-1380
- Mfr. Part No.:
- D6011600
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$85.02
(exc. GST)
$97.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 242-1380
- Mfr. Part No.:
- D6011600
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 5 | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Shank Type | Flat | |
| Number of Pieces | 1 | |
| Finish | Sand Blasted | |
| Shank Size | 12.7mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 5 | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Shank Type Flat | ||
Number of Pieces 1 | ||
Finish Sand Blasted | ||
Shank Size 12.7mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Sutton Tools masonry drill bits are tradesman quality. Ideal for use in natural and artificial stone, masonry, brickwork & concrete. Tungsten Carbide percussion tip with semi-positive profile for 25% faster drilling than comparable product. The rolled double spiral flute provides greater dust extraction, for up to three times drill life.
Tungsten Carbide percussion tip with semi-positive profile for aggressive drilling in hard materials. 25% faster than comparable product
Rolled double spiral flute provides greater dust extraction, for up to three times drill life
Unique brazing process ensures a perfect bond between tip & body
Parallel shank for rotary hammer & percussion drilling
Tungsten Carbide cutting edges for high wear resistance
ISO 14001: Sandblasted finish guarantees zero heavy metals
Related links
- BETA High Speed Steel Milled Shank 16 mm 1, 250mm Overall
- Sutton Tools End Mill High Speed Steel 16 mm Cut Length
- BETA High Speed Steel Milled Shank 16 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 16 mm 1, 300mm Overall
- BETA High Speed Steel Milled Shank 16 mm 1, 450mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 150mm Overall
- Sutton Tools High Speed Steel 10, 54 mm Overall
- Sutton Tools High Speed Steel 6.5 mm 1, 110mm Overall
