P&N High Speed Steel, 3.2mm Overall 3.2 mm 1

Subtotal (1 unit)*

$20.45

(exc. GST)

$23.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.45

*price indicative

RS Stock No.:
260-6618
Mfr. Part No.:
107B80032
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

3.2mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

3.2mm

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bit drill impact ready HSS designed for machine and hand held drilling in a wide range of ferrous and non-ferrous materials has 3.2 mm size and 1/4 inch hex shank suits impact drivers and quick change adaptors.

Made from high speed steel

For drilling metal, timber and plastic

118° standard point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy