Sutton Tools Tungsten Carbide Tip 8 mm, 25mm Overall
- RS Stock No.:
- 260-6757
- Mfr. Part No.:
- D6170800
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$96.07
(exc. GST)
$110.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.07 |
*price indicative
- RS Stock No.:
- 260-6757
- Mfr. Part No.:
- D6170800
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 25mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Finish | Sand Blasted | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 25mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Finish Sand Blasted | ||
Drill Bit Size 8mm | ||
Standards/Approvals ISO 14001 | ||
- COO (Country of Origin):
- FR
The Sutton tools masonry stop drill are perfect for use with drop in anchors, featuring an integrated depth stop to accurately control the required drilling depth allowing fast, high-volume installation and suitable for all types of concrete, brick, aerat
TCT material
Sandblasted finish guarantees zero heavy metals
3x cutting edge
Related links
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 260mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 460mm Overall
- Sutton Tools Carbide Tip 8 mm, 410mm Overall
