Sutton Tools Tungsten Carbide Tip 10 mm, 30mm Overall
- RS Stock No.:
- 260-6758
- Mfr. Part No.:
- D6171000
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$53.26
(exc. GST)
$61.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.26 |
*price indicative
- RS Stock No.:
- 260-6758
- Mfr. Part No.:
- D6171000
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 30mm | |
| Finish | Sandblast | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 30mm | ||
Finish Sandblast | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools masonry stop drill are perfect for use with drop in anchors, featuring an integrated depth stop to accurately control the required drilling depth allowing fast, high-volume installation and suitable for all types of concrete, brick, aerat
TCT material
Sandblasted finish guarantees zero heavy metals
3x cutting edge
Related links
- Sutton Tools Tungsten Carbide Tip 10 mm, 210mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 260mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 460mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 610mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 310mm Overall
