Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- RS Stock No.:
- 260-6791
- Mfr. Part No.:
- D6250800
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$37.59
(exc. GST)
$43.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.59 |
*price indicative
- RS Stock No.:
- 260-6791
- Mfr. Part No.:
- D6250800
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 310mm | |
| Finish | Sandblast | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide Tip | ||
Overall Length 310mm | ||
Finish Sandblast | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge, 8 mm diameter and 310 mm length, Reo pro SDS shank form with grey colour.
TCT material
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 16 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 25 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 6 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 20 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 14 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 22 mm, 310mm Overall
