Sutton Tools Tungsten Carbide Tip 18 mm, 460mm Overall

Subtotal (1 unit)*

$202.82

(exc. GST)

$233.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$202.82

*price indicative

RS Stock No.:
260-6805
Mfr. Part No.:
D6261800
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

SDS Drill Bit

Material

Tungsten Carbide Tip

Overall Length

460mm

Finish

Sandblast

Drill Bit Size

18mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools drill masonry is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge, 18 mm diameter and 460 mm length, Reo pro SDS shank form with grey colour.

TCT material

Combination spiral flute - half-round spiral accelerates dust extraction away from tip

Sand-blasted finish

Related links